• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236126 Cable reel 40 m Black PG plug

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pro cable reel, 40m, 4x protective contact sockets, BGI

  • 4x protective contact sockets with hinged lid
  • Tested according to DGUV Information 203-006 (formerly BGI 608) from the German Social Accident Insurance, which governs the selection and operation of electrical systems and equipment on construction and assembly sites.
  • The cable reel is approved for the toughest use on construction sites, workshops, and industry. Designed to minimize the risk of electrical accidents in places where tools are exposed to high levels of mechanical stress (impacts, crushing) and environmental factors (moisture, temperature extremes).
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
  • 'A looped cable' forms a light-colored wavy line on a dark background with 'Super Flexible' text underneath.
  • 'High Mechanical Strength' depicted with a hammer striking a wire, emitting sparks.
  • 'Weather Resistant' symbol with a cloud, lightning bolt, sun, and electric plug on a textured background, indicating durability in various weather conditions.
  • 'Image of oil and chemical resistant icon with a tilted beaker, liquid drops, an arrow, and the text: Oil and Chemical Resistant.'
  • The image shows a thermometer with sun and snowflake icons, indicating an operating temperature range from -25°C to +60°C.
  • 'IP44' with two solid and two outlined water droplets, indicating splash resistance.
  • 'Tested according to DGUV 203-008.' Accompanied by symbolic icons 'T' and 'K2' enclosed in diamond shapes, indicating certification.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

BGI 608 compliance

Factory colour

Black

Grey

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1200/ 3600 W

Weight

10.6 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412042 Sygonix SY-10236126 Cable reel 40 m Black PG plug

Warranty Terms

Warranty Terms 3412042 Sygonix SY-10236126 Cable reel 40 m Black PG plug

Description

Features

  • 40m power cord
  • Enhanced protection against accidental contact
  • With overheat protection
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)