• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1241020300 Wall-mounted cable reel 9 m Black PG plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Reel Automatic IP20 9 m

  • Cable drum with 9+2m cable length (H05VV -F 3G1.5) and comfortable cable retractor
  • Automatic cable drum with overheating protection and increased touch protection
  • Can be swiveled up to 180° for wall and ceiling mounting
  • Robust plastic housing

Technical specifications

Product type

Wall-mounted cable reel

Cable length

9 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Cable features

incl. recoil winder

Factory colour

Yellow

Nominal input voltage

230 V

Load capacity (wound/unwound)

1400/2000 W

Weight

2.8 kg

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1093446 Brennenstuhl 1241020300 Wall-mounted cable reel 9 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1093446 Brennenstuhl 1241020300 Wall-mounted cable reel 9 m Black PG plug

User & Safety Instructions 1093446 Brennenstuhl 1241020300 Wall-mounted cable reel 9 m Black PG plug

Conformity certificate

Conformity certificate 1093446 Brennenstuhl 1241020300 Wall-mounted cable reel 9 m Black PG plug

Description

The automatic cable drum IP20 with 9+2m cable length in the color yellow by Brennenstuhl convinces through its quality and safety in all areas. The cable reel with comfortable automatic cable retractor also impresses with the following features:

- robust plastic housing
- CABLE DESIGNATION: H05VV -F 3G1.5
- can be swiveled up to 180°

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.46€ 97.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)