• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1072900 Cable reel 10.00 m Orange PG plug

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel cable reel 10 m guarantor S compact

  • 10 m cable length (AT-N07V3 V3-F 3G1.5) Bremaxx Cable extremely stable, can be used up to -35°C, o lund UV-resistant and extremely resistant to abrasion
  • Outdoor cable reel with overheating protection indicator lamp in the event of overheating and overload
  • Drum body made of sheet steel, rust-proof zinc-coated, and particularly sturdy carrying frame
  • 3 protective contact sockets splash-protection, with self-closing lids
  • Symbol image for Brennenstuhl 1072900 Cable reel 10.00 m Orange PG plug

Technical specifications

Product type

Cable reel

Cable length

10.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Orange

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Steel plate

Factory colour

Silver

Nominal input voltage

230 V

Reel diameter

190 mm

IP44

Outputs

3x protective contact coupling 230V/16A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438702 Brennenstuhl 1072900 Cable reel 10.00 m Orange PG plug

Description

The Garant S Compact IP44 cable drum from Brennenstuhl with 10m cable length in silver impresses with its quality and safety in all areas. The cable reel is ideal for use outdoors. It also has the following features:

- with Bremaxx cable: Extremely stable, can be used up to -35 °C, oil and UV resistant and also extremely resistant to abrasion
- ergonomically designed handle
- Protection type IP44, splash-proof
- CABLE DESIGNATION AT -N07V3V3 -F 3G1.5
- Cable length 10m
- cable color orange
- Drum diameter 190 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.