• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1238930 Cable reel 50.00 m Red PG plug

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Commercial/Construction Sites Cable Reel 50 m guarantor bretec

  • 50m Cable length (H07RN-F 3G1.5) RN-Cable - Approved for tough construction conditions according to VDE 0100 Part 704; Outdoor cable reel with overheating protection, Control lamp in case of overheating and overload and a drum body made of special plastic on a galvanized carry frame;Innovative carry handle "cablepilot" provides for a perfect cable guide and prevents the slipping of the cable while rolling on and off - makes possible hands free while transporting and practical hanging;3 safety sockets, splash-proof, With self-closing lids - for the construction site use as per DGUV 203-006 (formerly BGI 608) and constant outdoor application;With the Bretec rotary contact system the cable reel rotates without the socket insert spinning - Thus, the cable can also be unrolled with connected electrical devices without the cable twisting
  • Red circular sign with white text 'DGU-I 203-006' above 'K2'.<br>
  • German flag colors beside the words 'MADE IN GERMANY' in bold black text.
  • Cable Pilot logo with a black circle plus icon and red 'cable' text above stylized black 'Pilot' lettering with a cable graphic forming part of the word.
  • Red circular safety logo with white text 'VDE 0100 Teil 704' and curved white lines above and below.
  • Red circular 'SPECIAL ROBUST' badge with a yellow hard hat icon in the center.
  • Red IP44 waterproof rating icon showing a cloud with falling raindrops above the text 'IP44'."""<br>

Technical specifications

Product type

Cable reel

Cable length

50.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Red

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Plastic

Cable features

Bretec Anti Cable Twist

Factory colour

Blue

Nominal input voltage

230 V

Reel diameter

320 mm

Weight

9.500

IP44

Outputs

3x protective contact coupling 230V/16A

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438701 Brennenstuhl 1238930 Cable reel 50.00 m Red PG plug

User & Safety Instructions

User & Safety Instructions 1438701 Brennenstuhl 1238930 Cable reel 50.00 m Red PG plug

Description

The Garant Bretec IP44 commercial/construction site cable reel with 50m cable length in blue color from Brennenstuhl convinces by its quality and safety in all areas. The cable drum is suitable for Ideal on-site use and for outdoor use. It also convinces by the following features:

* With Bretec rotary contact comfort
* With rotary handle for comfortable rolling up
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
* Innovative carrying handle "cablepilot" for perfect cable routing. Pendulum on both sides and allows comfortable carrying and hanging
* Protection class: IP44
* Cable length: 50m
* CABLE NAME: H07RN-F 3G1.5
* Cable quality: Rubber neoprene
* Cable color: Red
* Drum diameter: 320mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.46€ 201.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)