• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1440840 MB 150S Sawhorse

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl Sawhorse MB 150 S

  • Stable and sturdy wooden sawhorse
  • Anti-skid, toothed surface
  • Ideal for chain saws or Handsaws
  • Red circular sign with a weight icon labeled 'KG' and text '150 MAX.', indicating a 150-kilogram maximum load limit.

Technical specifications

Product type

Sawhorse

Dim

(L x W x H) 1000 x 150 x 150 mm

Weight

8.40 kg

Length

1000 mm

Height

150 mm

Width

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194658 Brennenstuhl 1440840 MB 150S Sawhorse

Description

The extremely robust and secure sawhorse MB 150S of brennenstuhl is the perfect assistant for the sawing wood. It is ideally suitable for chain saws or even for simple hand saws. The splined and non-slip surface ensures a problem-free and above all safe and optimal sawing process. The frame is made of galvanised steel and is thus perfectly before any rust-proof.

This text is machine translated.

Scope of delivery

  • Sawhorse MB 150 S

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)