• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Industrial power distributor Profi BSV 5-32A FI CEE32A 9150328000 400 V 32 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional line rubber power distributor BSV 5 3/5 AT 32A FI, CEE add-on plug 400V/32A, 1x CEE 400V/32A, 2x CEE 400V/16A, 5x protective contact 230V/16A, without connection cable

  • Fuse elements (FI and LS switches) in the distributor interior.
  • Extremely robust, impact-resistant, resistant to aging and weather.
  • Resistant to various oils, greases, petrol and acids, UV and ozone radiation.
  • Self-closing lid with snap closure and robust hinges.
  • High-quality power sockets in accordance with VDE 0620-1.
  • CEE sockets with nickel-plated contacts. 
  • Connected power from 11 to 22 kVA.
  • With FI-circuit breaker.
  • Operates several consumers at a three-phase/high-current connection point with plug-in systems according to IEC 60309.
  • This text is machine translated.
  • Red and white rectangular background with the text 'Made in Austria' in capital letters on the right.
  • An orange symbol with a cloud, raindrops, and the inscription 'IP44', indicating protection against water splashes.

Technical specifications

  • Plug system CEE 32A 3P+N+PE (5p) 400V
  • CEE socket system: CEE 2x 16A 3P+N+PE (5p) 400V, CEE 1x 32A 3P+N+PE (5p) 400V
  • Socket system: Type F (protective contact)
Product type

Industrial power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

5

Outputs

CEE 2x 16A 3P+N+PE (5p) 400V, CEE 1x 32A 3P+N+PE (5p) 400V; 5x type F (protective contact)

Nominal input voltage

400 V

Nominal input current

32 A

IP44

Factory colour

Black

Weight

7800 g

Dim

(L x W x H) 310 x 530 x 300 mm

Length

310 mm

Width

530 mm

Height

300 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3314801 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI CEE32A 9150328000 400 V 32 A

User & Safety Instructions

User & Safety Instructions 3314801 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI CEE32A 9150328000 400 V 32 A

User & Safety Instructions 3314801 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI CEE32A 9150328000 400 V 32 A

Description

Features

  • Light and mobile power distributor for the application in the external area, IP44.
  • Ergonomically designed carrying handle with recessed handle for convenient transport even with thick work gloves.
  • High and non-slip rubber feet against floor-related impurities.

Scope of delivery

  • Profi BSV 5-32A FI CEE32A+2x16A

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)