
Brennenstuhl JARO 4060 WP 1171260342 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 30 W Colours (LEDs): Whit

Highlights & Details
Brennenstuhl LED spotlight JARO 4060 WP (LED wall lamp for outdoor IP65, 30W, 3450lm, 6500K, with motion detector and twilight sensor)
- Power= 30 W
- Total luminous flux= 3450 lm
- White
Technical specifications
- Power consumption 30 W
- Light yield 136 lm/W
- Min. Max. Nominal input voltage 220 - 240 V
- With motion detector: Yes
- Product type
LED outdoor floodlight (+ motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30 W
30 W
- Colour
White
- Total luminous flux
3450 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
5 min
- Light features
Incl. motion detector
- Protection class
I
IP65
IK08
- Factory colour
White
- Material
Aluminium
- Weight
770 g
- Dim
(W x H x D) 195 x 215 x 55 mm
D (A - G)
- Colour rendering index
80-89 (Klasse 1B)
- Light bulb included
Yes
- Width
195 mm
- Height
215 mm
- Depth
55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638566 Brennenstuhl JARO 4060 WP 1171260342 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 30 W Colours (LEDs): Whit
User & Safety Instructions
User & Safety Instructions 3638566 Brennenstuhl JARO 4060 WP 1171260342 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 30 W Colours (LEDs): Whit
Description
This text is machine translated.
Scope of delivery
- LED emitter JARO 4060 WP with infrared motion detector

































