
Sygonix SY-4782326 Outdoor floodlight EEC: F (A - G) 24 W Colours (LEDs): Warm white, RGB, Neutral white
Highlights & Details
SYGONIX RGBW OUTDOOR FLOODLIGHT, 24 W
- Controlled via Tuya Wi-Fi App
- Adjustable colour
- Wall mountable
Technical specifications
- Product type
Outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
49
- Bulb type
SMD LED
24 W
6000 K
- Colour
Warm white
RGB
Neutral white
- Total luminous flux
870 lm
- Light features
App control option
Colour-changing
Dimmable
Incl. wall bracket
IP65
- Factory colour
Black
- Material
Aluminium
PC
Glass
- Weight
495 g
- Feed length
35 cm
F (A - G)
- Light bulb included
Yes
- Height
147 mm
- Length
208 mm
- Depth
40 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391163 Sygonix SY-4782326 Outdoor floodlight EEC: F (A - G) 24 W Colours (LEDs): Warm white, RGB, Neutral white
User & Safety Instructions 2391163 Sygonix SY-4782326 Outdoor floodlight EEC: F (A - G) 24 W Colours (LEDs): Warm white, RGB, Neutral white
Warranty Terms
Warranty Terms 2391163 Sygonix SY-4782326 Outdoor floodlight EEC: F (A - G) 24 W Colours (LEDs): Warm white, RGB, Neutral white
Description
Colored light for inner courtyard, terrace or garden
This 24-watt LED spotlight from Sygonix can do more than just light: The Tuya Wi-Fi app allows you to perform a variety of functions such as color, timer or dimming. Several spotlights can be connected together and controlled as a group. And at the company party or garden party, the music synchronization function turns the outdoor spotlight into a light show: Cool beats are automatically turned into colored highlights. Wall mounting is already prepared for the fixed installation of the versatile spotlight.
This text is machine translated.
Features
- For outdoor use
- Dimming function
- Group control by App
- Timer setting by App
- Music sync function
Scope of delivery
- 1 x LED Floodlight with 35 cm cable
- 1 x User manual
System requirements
- AC220-240 V, 50/60 Hz
Frequently Bought Together
(*All information is plus legal VAT)€ 15.48*



































