
Highlights & Details
OSRAM outdoor lamp, battery LED spotlight, black, 4000K
- Power= 4 W
- Total luminous flux= 260 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
4 W
4000 K
- Colour
Neutral white
260 lm
- Total luminous flux
260 lm
- Protection class
IP54
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438319 OSRAM HOMELIGHTING Battery LED Spotlight Sensor 4W 4000K IP54 Black 4099854497490 Outdoor floodlight 4 W Colours (LEDs):
User & Safety Instructions
User & Safety Instructions 3438319 OSRAM HOMELIGHTING Battery LED Spotlight Sensor 4W 4000K IP54 Black 4099854497490 Outdoor floodlight 4 W Colours (LEDs):
Conformity certificate
Conformity certificate 3438319 OSRAM HOMELIGHTING Battery LED Spotlight Sensor 4W 4000K IP54 Black 4099854497490 Outdoor floodlight 4 W Colours (LEDs):
Description
This text is machine translated.



























