
Sygonix SY-7047558 LED outdoor floodlight EEC: E (A - G) 100 W Colours (LEDs): Neutral white
Highlights & Details
LED Flutlichtstrahler 100W
- Power= 100 W
- Total luminous flux= 11000 lm
- Colour temperature= 4000 K
- Neutral white
- Ultra-bright with 110 lm/W high-output lighting
- Durable housing featuring die-cast aluminum and tempered glass
- Wide 120° beam angle
- Swivel handle for easy positioning
- 15 cm connection cable
- IP65 waterproof rating
- Exceptional 35,000-hour LED lifespan
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V AC
- No. of bulbs
144
- Bulb type
LED (monochrome)
100 W
- Energy consumption
100 kWh/1000h
4000 K
- Colour
Neutral white
11000 lm
- Total luminous flux
11000 lm
- Light features
Incl. wall bracket
- Radiation angle
120°
IP65
- Factory colour
Black/grey
- Material
Aluminium
Glass (clear)
- Weight
681 g
- Dim
(W x H x D) 246.4 x 212.8 x 36 mm
- Feed length
15 cm
E (A - G)
- Colour rendering index
80
- Light bulb included
Yes
- Width
246.4 mm
- Height
212.8 mm
- Depth
36 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523779 Sygonix SY-7047558 LED outdoor floodlight EEC: E (A - G) 100 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 3523779 Sygonix SY-7047558 LED outdoor floodlight EEC: E (A - G) 100 W Colours (LEDs): Neutral white
Description
Large-area light distribution
The emitter has 144 LEDs and achieves a light yield of 110 lm/W. In connection with a wide beam angle of 120° the light is emitted over a large area. The benefit for the user is a clear illumination of the respective target areas, WAS supports the orientation and visibility on the terrain.
Resistant construction for outdoor use
The black and gray body is made of solid die cast aluminum and a cover made of clear, hardened glass. According to the IP65 classification the device is waterproof, making it suitable for outdoor use under weather conditions.
Adjustable positioning
The spotlight can be aligned precisely and precisely to the area to be illuminated by means of the swiveling handle and the integrated wall bracket. For the electrical connection a 15 cm long supply cable is available.
This text is machine translated.
Features
- Ideal for outdoor applications
- Neutral white LED (4000 K)
- Compact design and effortless installation
Scope of delivery
- Main unit
- Manual




























