
Sygonix SY-5051772 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white
EAN:
Part number:
Item no:
Number
Total (€ 8.49 / piece)
€ 19.99
-58 %
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Sygonix 3000K LED floodlight
- Wall mounted
- Connects via junction box
- Die-cast aluminium housing
- LED lifetime: 30000 hrs
- Splashproof IP65 rating
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
70
- Bulb type
SMD LED
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
4600 lm
- Light features
Suitable for wall mounting
Swivel arm
Incl. wall bracket
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
485 g
- Dim
(L x W x H) 200 x 44.2 x 187 mm
- Feed length
20 cm
F (A - G)
- Light bulb included
Yes
- Width
44.2 mm
- Height
187 mm
- Length
200 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525886 Sygonix SY-5051772 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white
Description
Powerful LED floodlight for various applications. Long-life LEDs with warm white light color.
This text is machine translated.
This text is machine translated.
Features
- Swivel handle
- Long-lasting LED technology
- Warm white LED
Scope of delivery
- 1 x LED floodlight
- 1 x manual




































