
Sygonix SY-5148426 LED floodlight EEC: F (A - G) 200 W Colours (LEDs): Warm white
EAN:
Part number:
Item no:
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Sygonix 3000K LED floodlight
- Wall mounting
- 20 cm connection cable
- Die-cast aluminium housing
- LED lifespan: 30000 hrs
- IP65 splashproof rating
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
224
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
200 W
200 W
- Energy consumption
200 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
17000 lm
- Light features
Suitable for wall mounting
Swivel arm
Incl. wall bracket
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
680 g
- Dim
(L x W x H) 385 x 48 x 361 mm
- Feed length
20 cm
F (A - G)
- Light bulb included
Yes
- Width
48 mm
- Height
361 mm
- Length
385 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574213 Sygonix SY-5148426 LED floodlight EEC: F (A - G) 200 W Colours (LEDs): Warm white
Description
Powerful LED floodlight for various applications. Long-life LEDs with warm white light color.
This text is machine translated.
This text is machine translated.
Features
- Swivel handle
- Long lasting LED technology
- Warm-white LED
Scope of delivery
- 1 x LED floodlight with 20cm connection cable
- 1 x Manual



































