
Highlights & Details
Sygonix solar LED floodlight 30W
- Solar powered
- Equipped with motion sensor
- Adjustable lighting time
- Wall mounted bracket
- Separate solar panel with 5 m cable
- Easy installation
- Die-cast aluminium design with glass surface
- LED charging indicator
Technical specifications
- Solar Panel : Polycrystalline
- Panel size: 170 x 270mm
- Battery: 3.7V 18650 4400mAh Battery
- Feed length: 5m
- Beam agnle: 120°
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
6 V
- No. of bulbs
64
- Bulb type
LED (monochrome)
30 W
4000 K
- Colour
Neutral white
2100 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
8 min
- Light features
Battery-powered
Adjustable light emission
Incl. switch
Incl. wall bracket
Swivelling
Timer
IP44
- Factory colour
Black
- Material
Aluminium (die-cast)
Glass
- Weight
1558 g
- Dim
(W x H x D) 181 x 242 x 115 mm
n.rel.
- Width
181 mm
- Height
242 mm
- Depth
115 mm
- Light duration (max.)
1 h
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730555 Sygonix SY-5461110 Solar spotlight (+ motion detector) 30 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2730555 Sygonix SY-5461110 Solar spotlight (+ motion detector) 30 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- Charges via solar energy
- Flexible installation position
- Lamp: for indoor/outdoor use
- Solar panel: for outdoor use
- With On/Off switch
Scope of delivery
- Lamp
- Solar panel with 5m cable
- 4x screws and dowels
- Manual



































