• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Standard Air hose reel 20 m 15 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air hose drum Standard 6/12

  • Up to 15 bar operating pressure
  • Made in Germany text beside the German flag colors: black, red, and gold horizontal stripes.

Technical specifications

  • Valve: DIN
  • Hose diameter: 6/12 mm
Product type

Air hose reel

Length

20 m

Connector

1/4" (6,35 mm)

Max. operating pressure

15 bar

Content

1 pc(s)

Inside diameter

6 mm

Outside Ø

12 mm

Weight

2.8 kg

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817618 Brennenstuhl Standard Air hose reel 20 m 15 bar

Description

Features

  • With high-quality fabric hose
  • Up to 15 bar operating pressure
  • With metal-handed quick couplings
  • Drum body made of shatterproof special plastic
  • made of galvanized steel pipe.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)