• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 1877400 Night vision + digital camera 3 x 14 mm Generation Digital

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital night vision device 3 x 14 with recording function

  • Digital night vision device with recording function for photos and videos
  • Built-in Infrared headlights
  • Stand connection thread for using a tripod
  • Robust rubber-coated housing

Technical specifications

  • Recording format AVI
  • Image format jpg
  • Interfaces Micro-USB, USB
  • Battery life of approx. 5 h
  • Storage medium micro-SD-card (incl.)
  • Exit pupil: 20 mm
Product type

Night vision + digital camera

Magnification

3 x

Lens Ø

14 mm

Dim

(L x W x H) 47 x 134 x 92 mm

Type

Monocular

Viewing angle

14°

Generation

Digital

Weight

250 g

Additional IR light

Yes

Max. observation distance

100 m

Near point

1 m

Width

134 mm

Height

92 mm

Length

47 mm

FOV (1000 m)

245 m

Power supply

AA battery (4x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359359 Bresser Optik 1877400 Night vision + digital camera 3 x 14 mm Generation Digital

Warranty Terms

Warranty Terms 1359359 Bresser Optik 1877400 Night vision + digital camera 3 x 14 mm Generation Digital

Description

The digital night vision device 3 x 14 has a recording function and enables you to your observations as a photo or video on MicroSD card to save. It is easy to operate with one hand. Due to the digital design, it is insensitive to outshine. Although for use in the late twilight thought enables the integrated infrared illumination even without problems to observe in complete darkness.

This text is machine translated.

Scope of delivery

  • Night vision device 3 x 14
  • Bag
  • Camera strap
  • Micro-SD-card 1 GB
  • Video cable
  • USB cable
  • Batteries
  • User manual.