• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 1877496 head nighvision NVMT head strap

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NV Head holder

  • Head mount suitable for night vision devices with article no. 1877490 & 1877495Also compatible with action camsHigh wearing comfort - individually adjustableEnables free hands

Technical specifications

Product type

NVMT head strap

Weight

81 g

Compatible with

Night vision

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160689 Bresser Optik 1877496 head nighvision NVMT head strap

Description

BRESSER Binocular headgear suitable for 3x & 1x night vision devices with article number 1877490 & 1877495. Also suitable with most of the action cams in the market. The circumference of the head mount can be adjusted individually. The width of 4 cm of the elastic straps prevents cutting into the scalp and ensures a high wearing comfort even during longer use.

Scope of delivery

  • head mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.