• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4690901 Pollux Solar filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar filter for Pollux telescope

  • Special objective filter for safe solar observationsFits to all BRESSER Pollux 150/1400 (black tube)Fits to inner telescope tube diameter from 170 to 171mmSolar filter is ISO12312-2 ratedQuick installation on your telescopeFast Setup - Easy Use

Technical specifications

Product type

Solar filter

Dim

(L x W x H) 182 x 182 x 15 mm

Factory colour

Yellow

Weight

100 g

Compatible with

Telescopes

Width

182 mm

Height

15 mm

Length

182 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140217 Bresser Optik 4690901 Pollux Solar filter

Information

Information 2140217 Bresser Optik 4690901 Pollux Solar filter

Description

You have a BRESSER Pollux 150/1400 telescope and want to observe the sun safely ? Simply retrofit your Pollux telescope with this aperture solar filter. It can easily be inserted into the telescope opening and you can now safely follow the sunspots, eclipses and planet transits with all their movements. Suitable for all BRESSER Pollux 150/1400 with black telescope tube year of construction 2014 to 2018 (article no. 4690900) and an inner plug-in diameter of 170 to 171 mm.  NOTE: Never observe the sun without a suitable protective filter! 

Hints

Never observe the sun without a suitable protective filter!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.