• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4930010 Universal-Netzteil 230/12V, 2A Power supply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal power supply 230/12V, 2A

  • Power Supply for telescopesInput: 100-240 V ~ 60/50HzOutput: 12 V DC 2000 mAJack plug 5.5/2.1mmFits iEXOS-100, EXOS II PMC-Eight Goto mounts

Technical specifications

  • Operating voltage 100 - 240 V
  • Output 12 V, 2000 mA
  • DC-Holplug 5.5/2.1 mm
Product type

Power supply

Dim

(L x W x H) 90 x 80 x 52 mm

Factory colour

Black

Weight

200 g

Compatible with

Universal

Width

80 mm

Height

52 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140191 Bresser Optik 4930010 Universal-Netzteil 230/12V, 2A Power supply

Description

​Versatile wall adapter for many telescopes with 12V. Suitable for EXPLORE SCIENTIFIC iEXOS-100 PMC-Eight Wifi Goto Mount,  EXPLORE SCIENTIFIC EXOS II PMC-Eight Goto Mount, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.