User & Safety Instructions 2188105 Bresser Optik MikroCamII 0.4 UHSP HighSpeed 5914004 Microscope camera Compatible with (microscope brand) Bresser Optik
Description
The BRESSER MicroCamII 0.4 UHSP microscope camera is the perfect tool for demanding applications, in which high light sensitivity and ultra-short exposure times are decisive. Therefore, this camera is particularly suitable for contrast procedures such as dark field or phase contrast. The camera is also suitable for applications in the field of Machine vision. Video sequences and time lapse can be created in addition to single images.
The camera achieves a speed of 300 frames per second when recording videos.
The extremely short exposure time of 1/30,000 seconds allows snapshots of very fast movements.
The Global Shutter avoids distortion, especially during fast movements.
The MicroCam II 0.4 UHSP offers a variety of applications, depending on the microscope these include: Documentation Evaluation Analysis Presentation Quality check Automation Machine vision This makes the MicroCamII 0.4 UHSP suitable as an industrial camera with a very good price-performance ratio.
This text is machine translated.
Scope of delivery
K´Camera head
USB 3.0 cable
23.2 mm adapter, 30 mm and 30.5 mm
Recording and image editing software (for Windows)
The BRESSER MicroCamII 0.4 UHSP microscope camera is the perfect tool for demanding applications, in which high light sensitivity and ultra-short exposure times are decisive. Therefore, this camera is particularly suitable for contrast procedures such as dark field or phase contrast. The camera is also suitable for applications in the field of Machine vision. Video sequences and time lapse can be created in addition to single images.
The camera achieves a speed of 300 frames per second when recording videos.
The extremely short exposure time of 1/30,000 seconds allows snapshots of very fast movements.
The Global Shutter avoids distortion, especially during fast movements.
The MicroCam II 0.4 UHSP offers a variety of applications, depending on the microscope these include: Documentation Evaluation Analysis Presentation Quality check Automation Machine vision This makes the MicroCamII 0.4 UHSP suitable as an industrial camera with a very good price-performance ratio.
This text is machine translated.
Scope of delivery
K´Camera head
USB 3.0 cable
23.2 mm adapter, 30 mm and 30.5 mm
Recording and image editing software (for Windows)
System requirements
PC with Windows 7 / 8 / 10 (32/64 bit)
2.8 GHZ quad core processor
4 GB RAM
2 GB free hard disk space
CD or DVD drive
USB 3.0 connection
What kind of Microscope accessories are you looking for?