• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik MikroCamII Full HD HSP HighSpeed 5914020 Microscope camera Compatible with (microscope brand) Bresser Opti

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bresser Optik MikroCamII Full HD HSP HighSpeed 5914020 Microscope camera Compatible with (microscope brand) Bresser Optik

  • Videos with up to 120 frames per second in full HD
  • Extremely short exposure time: 1/30,000 second
  • Extremely light-sensitive Sony® IMX385 CMOS sensor
  • Full HD resolution (1920 x 1080 pixels)
  • C-mount thread for easy adaptation
  • Also suitable for C-mount lenses

Technical specifications

  • Sensor type: CMOS color
  • Pixel size (µm): 3.75 x 3.75 µm
  • Active area 7.2 x 4.05 mm
Product type

Microscope camera

Dim

(L x W x H) 68 x 68 x 46 mm

Weight

300

Compatible with

Bresser Optik

Width

68 mm

Height

46 mm

Length

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188050 Bresser Optik MikroCamII Full HD HSP HighSpeed 5914020 Microscope camera Compatible with (microscope brand) Bresser Opti

Description

The BRESSER MikroCamII Full HD HSP microscope camera simplifies the documentation of your preparations and represents a high degree of functionality and quality. Video sequences and series pictures can be created in addition to individual pictures.

The camera achieves a speed of 120 frames per second in Full HD when recording videos.

The extremely short exposure time of 1/30,000 seconds allows for torque recording, even of very fast movements. The very high light sensitivity of the Sony® IMX385 sensor also allows observations in difficult lighting conditions.

The MicroCam Lab II software offers a variety of different functions, such as measurement in live image (calibration preparation required), mosaic image creation, focus stacking (for increased depth of field). Furthermore, almost all automatic functions (exposure time, sensitivity, white balance etc.) can also be set manually.

The MikroCamII Full HD HSP offers a variety of applications, depending on the microscope these include:
Documentation
Evaluation
Analysis
Presentation
Quality check
Automation
Machine vision
This makes the MikroCamII Full HD HSP suitable as an industrial camera with a very good price-performance ratio.

This text is machine translated.

Scope of delivery

  • K´Camera head
  • USB 3.0 cable
  • 23.2 mm adapter, 30 mm and 30.5 mm
  • Recording and image editing software (for Windows)

System requirements

  • PC with Windows 7 / 8 / 10 (32/64 bit)
  • 2.8 GHZ quad core processor
  • 4 GB RAM
  • 2 GB free hard disk space
  • CD or DVD drive
  • USB 3.0 connection

What kind of Microscope accessories are you looking for?