• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90879/55 Alvera Ceiling light E-27 Rust

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alvera ceiling light 89x21cm rust-colored

Technical specifications

  • Bulbs up to max. 60 W
Dim

(W x H x D) 890 x 160 x 210 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Product type

Ceiling light

Width

890 mm

Height

160 mm

E-27

Depth

210 mm

IP20

Factory colour

Rust

Material

Metal

Weight

3804 g

n.rel.

Light bulb included

No

Bulb shape

A60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536080 Brilliant 90879/55 Alvera Ceiling light E-27 Rust

Description

Decorative light is generated by the Alvera ceiling light wherever it is used. The areas of application range from the living room to the study. With its industrial design, Alvera offers a very striking and effective design, which wonderfully upsets the home, so that this ceiling light becomes an absolute eye-catcher.Suitable for normal lamps, but no bulbs are included in the delivery. Environmentally friendly LED bulbs can also be used. The light can also be dimmed using suitable illuminants. All necessary mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.