• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99607/70 Savare LED ceiling light LED (monochrome) EEC: D (A - G) 48 W White, Grey

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Savare LED overhead light 50x50cm white/gray

  • Power= 48 W
  • Total luminous flux= 6100 lm
  • Colour temperature= 4500 K

Technical specifications

Dim

(W x H x D) 500 x 60 x 500 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

500 mm

Bulb type

LED (monochrome)

Height

60 mm

Depth

500 mm

48 W

Energy consumption

42 kWh/1000h

IP20

Factory colour

White

Grey

Material

Metal

Plastic

Weight

3031 g

D (A - G)

Light bulb included

Yes

4500 K

Colour temperature range

4500 K

Total luminous flux

6100 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535956 Brilliant G99607/70 Savare LED ceiling light LED (monochrome) EEC: D (A - G) 48 W White, Grey

Description

The Savare ceiling light creates attractive, inviting light wherever you need it. Whether in the dining room or in the hall - Savare fits everywhere. This light is energy-saving and long-lasting thanks to the use of LED technology. With 5200 lumens, the 1-flame ceiling light is particularly bright and has been designed to illuminate larger areas optimally. You can select different settings with the remote control. In addition to other light modes, the brightness can also be dimmed with the remote control. The batteries for operating the remote control are also included in the delivery. The CCT technology allows an individual setting of the light color. Depending on the desired ambience, the color can be selected in the spectrum from warm white to cold white. The night light function serves as a guide in darkness, without the eyes having to get used to bright light. The required mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheetRemote control

Hints

LED integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.