• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97040/58 Dinos LED ceiling light LED (monochrome) 24 W White, Silver

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dinos LED ceiling light 44cm white-silver

  • Power= 24 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 6500 K

Technical specifications

Dim

(Ø x H) 430 mm x 115 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

115 mm

24 W

(Ø)

430 mm

Energy consumption

20 kWh/1000h

IP20

Factory colour

White

Silver

Material

Plastic

Metal

Weight

1733 g

n.rel.

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

2500 lm

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536093 Brilliant G97040/58 Dinos LED ceiling light LED (monochrome) 24 W White, Silver

Description

The ceiling light is usually the central room lighting, and the Dino ceiling light is a good choice.The long-lasting LED technology makes these lamps energy-saving at the same time. The ceiling light creates a warm white light, which is pleasant everywhere. A remote control is also included in the delivery of this lamp. This allows you to control the numerous functions. In addition to other light modes, the brightness can also be dimmed with the remote control. Enjoy atmospheric ambient lighting through the integrated color-changing backlight. CCT defines the color temperature of a white LED and is expressed in Kelvin. In the spectrum from warm white (3000K) to daylight white (6000K), the color temperature can be individually adjusted to the desired ambience. A minimum illumination in the dark can be set on request through the integrated night light function. All necessary installation material is included in the delivery so that you can start immediately. The batteries for operating the remote control are also included in the delivery.

This text is machine translated.

Features

  • Night light functionEnergy-saving and long-lasting thanks to the use of LED technology

Scope of delivery

  • LEDFitting MaterialHand sheetRemote control

Hints

LED integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.