• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97074/22 Saria LED ceiling light LED (monochrome) 24 W Sand, Dark grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Saria LED Wall and ceiling lamp 40x40cm sand/dark gray

  • Power= 24 W
  • Total luminous flux= 2300 lm
  • Colour temperature= 6500 K

Technical specifications

Dim

(W x H x D) 400 x 100 x 400 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

400 mm

Bulb type

LED (monochrome)

Height

100 mm

Depth

400 mm

24 W

Energy consumption

21 kWh/1000h

IP20

Factory colour

Sand

Dark grey

Material

Metal

Plastic

Weight

2488 g

n.rel.

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

2300 lm

Yes

Description

The ceiling light is usually the central room lighting, and the Saria wall and ceiling light is an excellent choice. Flexible in use, it can be mounted on the wall or ceiling.This light is equipped with energy-saving and long-life LED technology. The wall and ceiling light radiates warm white light into the room and gives it a cozy flair. Different settings can be made with the remote control. In some cases, the full light is seen as helpful, but in other situations, subdued light is more appropriate. The flexible setting is easily possible with the remote control. The batteries for commissioning the remote control are also included in the delivery. CCT defines the light color of a white LED and is specified in Kelvin. In the spectrum from warm white (3000K) to daylight white (6000K), the light color can be individually adjusted to the desired ambience. A minimum illumination in the dark can be set on request through the integrated night light function. All necessary installation material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheetRemote control

Hints

LED integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.