• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bente 26324/43 Ceiling floodlight LED (monochrome) GU10 8 W Zinc (antique)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights bente

  • Power= 8 W

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

4 W

8 W

Light features

Pivoted

Swivelling

Factory colour

Zinc (antique)

Material

Metal

Dim

(Ø x H) 16.5 cm x 13.5 cm

n.rel.

Weight

604 g

Light bulb included

No

Height

13.5 cm

(Ø)

16.5 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975992 Brilliant Bente 26324/43 Ceiling floodlight LED (monochrome) GU10 8 W Zinc (antique)

Description

Spots are certainly the most versatile lighting solution for your home. Can be mounted anywhere you can, at the same time, the light at any time in the angle of radiation to be readjusted. With the 2-flammigen ceiling spotlights bente your personal lighting project. At the wall and ceiling is the installation is possible. The light generated in industrial style designed a unique ambience. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. Also environmentally friendly LED-lamps can be used. The light can be dimmed if suitable light bulbs can be used. The radiating area can be set by the heads-specific. All required installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?