• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bente 26332/43 Ceiling floodlight LED (monochrome) GU10 16 W Zinc (antique)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights bente

  • Power= 16 W

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

GU10

Rating per bulb

4 W

16 W

Light features

Pivoted

Swivelling

Factory colour

Zinc (antique)

Material

Metal

Dim

(W x H x D) 68 x 17.5 x 13 cm

n.rel.

Weight

1.26 kg

Light bulb included

No

Width

68 cm

Height

17.5 cm

Depth

13 cm

IP20

Protection class

I

Description

Because of the numerous application possibilities are spots a popular addition to the conventional wall and ceiling lights. With the beam of light can be targeted areas in the room illuminating. With the 4-flammigen ceiling spotlights bente your individual lighting project. Alternatively, the mounting on the wall or the ceiling. The industrial design allows high-contrast productions for a fancy ambience. Of bright area can be flexibly adjusted by the heads. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. Using appropriate light bulb in the lamp in addition can be dimmed. The necessary mounting material is enclosed for the light completely.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?