• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bente 26324/60 Ceiling floodlight LED (monochrome) GU10 8 W Rust

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights bente

  • 2 flame; can be dimmed; rotating and swivelling

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

4 W

8 W

Light features

Pivoted

Swivelling

Factory colour

Rust

Material

Metal

Dim

(Ø x H) 16.5 cm x 13.5 cm

n.rel.

Weight

604 g

Light bulb included

No

Height

13.5 cm

(Ø)

16.5 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975993 Brilliant Bente 26324/60 Ceiling floodlight LED (monochrome) GU10 8 W Rust

Description

Spotlight enable you to selectively illuminating rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Spot of illuminating objects is just as possible as the lighting of entire rooms with several spots. The extravagant ceiling spotlights bente enables the implementation of your lighting concept. Whether on the walls or ceiling installation is anywhere where a power connection is available easily possible. The light generated in industrial style designed a unique ambience. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. Also environmentally friendly LED-lamps can be used. With the use of appropriate light bulb in the lamp in addition, can be dimmed. By the heads of bright area individually adjustable. The required installation material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?