• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bente 26334/43 Ceiling floodlight LED (monochrome) GU10 12 W Zinc (antique)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights bente

  • Power= 12 W

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

GU10

Rating per bulb

4 W

12 W

Light features

Pivoted

Swivelling

Factory colour

Zinc (antique)

Material

Metal

Dim

(Ø x H) 21.5 cm x 13.5 cm

n.rel.

Weight

955 g

Light bulb included

No

Height

13.5 cm

(Ø)

21.5 cm

IP20

Protection class

I

Description

Spotlight are certainly the most versatile lighting form for your home. You can be mounted anywhere, at the same time, the light can be adjusted at any time in the angle of radiation. The high-contrast ceiling spotlights bente enables the implementation of your lighting concept. Alternatively, the mounting on the wall or the ceiling. The light generated in industrial style designed a unique ambience. The range can be adjusted by the heads-specific to lit. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. Also, energy-saving LED-lamps can be used. When using the corresponding light bulb in the lamp can also be dimmed. So that you can start immediately, all required assembly material included in the delivery.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?