• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bente 26334/60 Ceiling floodlight LED (monochrome) GU10 12 W Rust

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights bente

  • 3-flame; can be dimmed; rotating and swivelling

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

GU10

Rating per bulb

4 W

12 W

Light features

Pivoted

Swivelling

Factory colour

Rust

Material

Metal

Dim

(Ø x H) 21.5 cm x 13.5 cm

n.rel.

Weight

955 g

Light bulb included

No

Height

13.5 cm

(Ø)

21.5 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975784 Brilliant Bente 26334/60 Ceiling floodlight LED (monochrome) GU10 12 W Rust

Description

Whether in the dining room or in the kitchen - with spots set light accents in every room. The bundling of light enables targeted highlighting areas in the room. Insert several spots to optimally illuminate even bendy rooms. With the 3-flammigen ceiling spotlights bente your individual lighting concept. Alternatively, the mounting on the wall or the ceiling. The Industrial look is very trendy. With this lamp is a funny ambience. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. Also environmentally friendly LED-lamps can be used. With the use of appropriate light bulb in the lamp in addition can be dimmed. By the heads of bright range can be adjusted flexibly. The required installation material is included in the scope of delivery.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?