• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Brennan G99653/06 LED panel 17.5 W Black, White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brenner LED mounting panel 30cm 3000K black/white

  • Power= 17.5 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

17.5 W

Energy consumption

13 kWh/1000h

3000 K

Total luminous flux

2000 lm

Protection class

II

IP44

Factory colour

Black

White

Material

Plastic

Weight

612 g

Height

25 mm

(Ø)

294 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987864 Brilliant Brennan G99653/06 LED panel 17.5 W Black, White

Description

The Brennan LED ceiling lamp is a modern addition to your bathroom. With its elegant black design it merges wonderfully into many setting styles. The integrated warm white LED lighting provides bright and pleasant illumination. Fitted with the latest LED-technology, the lamp offers an energy-efficient lighting. Thanks to its IP44 protection class, it is splash-proof and perfectly suitable for humid rooms. Moreover, it is equipped with a convenient 3-level dimmer, which enables you to adjust the brightness completely according to your needs and to create a cozy atmosphere in your bathroom. Thanks to the memory function Brennan remembers your last adjusted brightness setting so that you can start each time with your preferred lighting ambience. With a diameter of 29.4 cm, the lamp is compact and yet powerful.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of LED Panel Lights are you looking for?