• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Brennan G99699/06 LED panel 35 W Black, White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennan LED assembly panel 54cm 3000K black/white

  • Power= 35 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

35 W

Energy consumption

30 kWh/1000h

3000 K

Total luminous flux

4000 lm

Protection class

II

IP44

Factory colour

Black

White

Material

Plastic

Weight

1706 g

Height

25 mm

(Ø)

541 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987868 Brilliant Brennan G99699/06 LED panel 35 W Black, White

Description

The Brennan LED ceiling lamp lends a special touch to your modern bathroom design. The elegant black suits perfectly with different furniture styles. The built-in warm white LED lighting provides pleasant and comfortable illumination. The practical 3-stage dimmer allows you to adjust the brightness individually and to create the desired atmosphere - very easily with a conventional wall switch. Brennan always offers suitable lighting for you, whether in the morning or evening. Thanks to the memory function it stores your last selected brightness setting, so that you can start each time with your favorite light ambience. With IP44 protection class, the lamp is splash-proof and Ideal is suitable for wet rooms. Fitted with the latest LED-technology, it offers an energy-efficient light.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of LED Panel Lights are you looking for?