• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Brennan G99653/26 LED panel 17.5 W Black, White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brenner LED mounting panel 30cm 4000K black/white

  • Power= 17.5 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

17.5 W

Energy consumption

13 kWh/1000h

4000 K

Total luminous flux

2000 lm

Protection class

II

IP44

Factory colour

Black

White

Material

Plastic

Weight

612 g

Height

25 mm

(Ø)

294 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987865 Brilliant Brennan G99653/26 LED panel 17.5 W Black, White

Description

Experience atmospheric light with the Brennan LED ceiling light – perfect for a relaxing bath or a refreshing shower. The neutral white light creates a welcoming and cozy atmosphere in your bathroom. The elegant black design matches many furnishings and gives your room a modern touch. Thanks to the latest LED technology, the Brennan ceiling lamp is extremely energy efficient, WAS leads to significant energy savings. Enjoy bright light with low power consumption. With the integrated 3-level dimmer you can adjust the brightness of the lamp as per your needs and thus create the perfect atmosphere in your bathroom. Thanks to the convenient memory function Brennan remembers your last selected setting so that each time you switch on you can directly enjoy the desired light.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of LED Panel Lights are you looking for?