• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Brennan G99654/06 LED panel 22 W Warm white Black, White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brenner LED assembly panel 42cm 3000K black/white

  • Power= 22 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

22 W

22 W

Energy consumption

18 kWh/1000h

3000 K

Colour

Warm white

2700 lm

Total luminous flux

2700 lm

Light features

Dimmable via light switch

Protection class

II

IP44

Factory colour

Black

White

Material

Plastic

Weight

1153 g

Height

25 mm

(Ø)

420 mm

n.rel.

Yes

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987866 Brilliant Brennan G99654/06 LED panel 22 W Warm white Black, White

Description

The Brennan LED ceiling lamp enriches your bathroom with its modern design. The elegant black suits perfectly with different furniture styles. The integrated warm white LED lighting provides bright and pleasant illumination. The practical 3-level dimmer enables you to adjust the brightness individually with a conventional wall switch and thus to create the desired atmosphere. Whether in the morning or in the evening, Brennan gives you the right lighting. With the memory function it stores your last selected brightness setting, so that you can start each time with your favorite light ambience. With IP44 protection class, the lamp is splash-proof and Ideal is suitable for wet rooms. Fitted with the latest LED-technology, it offers energy-efficient light.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of LED Panel Lights are you looking for?