• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Brennan G99654/26 LED panel EEC: D (A - G) 22 W Black, White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brenner LED assembly panel 42cm 4000K BLK/white

  • Power= 22 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

22 W

Energy consumption

18 kWh/1000h

4000 K

Total luminous flux

2700 lm

Protection class

II

IP44

Factory colour

Black

White

Material

Plastic

Weight

1153 g

Height

25 mm

(Ø)

420 mm

D (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987867 Brilliant Brennan G99654/26 LED panel EEC: D (A - G) 22 W Black, White

Description

Experience an atmospheric lighting experience with the LED ceiling lamp Brennan ÔÇô Ideal for relaxing baths and refreshing showers. The neutral white light creates a welcoming and cozy atmosphere in your bathroom. The elegant black design blends in perfectly with different set-up styles and gives your room a modern touch. Thanks to the latest LED technology, the Brennan ceiling lamp is extremely energy efficient, WAS leads to significant energy savings. Enjoy bright light with low power consumption. With the integrated 3-stage dimmer you can adjust the brightness of the lights according to your needs and thus create the perfect atmosphere in your bathroom. Thanks to the convenient memory function Brennan remembers your last selected setting so that each time you switch on you can directly enjoy the desired light.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of LED Panel Lights are you looking for?