• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lea G32473/77 Pendant light LED (monochrome) E14 15 W Chrome

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pendant lamp Lea

  • 5-flame
  • Height adjustable (75 - 160 cm)
  • Bulb included

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

5

Bulb type

LED (monochrome)

E14

Rating per bulb

3 W

15 W

Energy consumption

4 kWh/1000h

Light features

Height-adjustable

Pendulum length (max.)

160 cm

Protection class

I

IP20

Factory colour

Chrome

Material

Metal

Weight

3.01 kg

Dim

(L x W x H) 90 cm x 75.00 mm x 1730.00 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

400.00 lm

400.00 lm

Width

75.00 mm

Height

1730.00 mm

Length

90 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344513 Brilliant Lea G32473/77 Pendant light LED (monochrome) E14 15 W Chrome

Description

Hanging lights are the highlight in every room. You own yourself as well as lighting via couch and dining tables. But can also be used as a decorative element in the corners, you can style. With a length of 90 cm qualified this hanging lamp is particularly suitable for use on larger tables. The integrated LEDs are characterized with high light output by a low power consumption. The lamp can be replaced. With 2700 Kelvin, the color of light pendant lamp in the warm-white area and contributes to a cozy atmosphere. With 2250 lumens, the 5-flammige pendant lamp enough light for mid-sized rooms, alone to be able to illuminate. The required installation material is the light completely.

This text is machine translated.

Scope of delivery

  • Suspended lamp
  • Light Bulbs
  • User manual.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)