• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools 6 piece cotter pin driver set BT085006

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Weight 520 gTotal length L in mm: 150.0 mm6 -piece set.
Product type

Pin punch

Length

150 mm

Number

6 pc(s)

Weight

520 g

Content

1 pc(s)

Material

Steel

Material properties

tempered

Height

150.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703962 Brilliant Tools 6 piece cotter pin driver set BT085006

Description

Optimum handling thanks to rounded edgesWorn-out surface scores are the recommended break pointsHigh-quality finish with ground and polished steeldip paintedThe 6-piece Brilliant TOOLS cotter pin driver set BT085006 is hardened and tempered for a long durability. The surfaces are treated and powder coated for better visibility and additional protection. The tool steel is made from one piece for strength and good durability.Delivery scope2 mm x 15 cm, 3 mm x 15 cm, 4 mm x 15 cm, 5 mm x 15 cm, 6 mm x 15 cm, 8 mm x 15 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)