• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT013816 BT013816 Ratcheting box wrench Spanner size (metric) 16 mm

1/15
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 160 gVariant Item : BT013806 Width across mm 16 mm
Product type

Ratcheting box wrench

Spanner size

16 mm

Size

16 mm

No. of teeth

72

Length

20.5 cm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113

Weight

160 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689407 Brilliant Tools BT013816 BT013816 Ratcheting box wrench Spanner size (metric) 16 mm

Description

In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°switchablematt chrome platedChrome VanadiumWidth 16 mmThe Brilliant TOOLS ratchet wrench BT013816 is manufactured in accordance with DIN 3113. The metric ring spanner with ratchet function is fine toothed with 72 teeth and has a back angle of 5°. The key has a total length of 20.5 cm and a reversible ratchet head, which is bent by 15°. The jaw position is also bent by 15°. Switching the ratchet function (right / left) is carried out comfortably by moving the switch. The surface is matt chrome-plated, which means it fits particularly well in the hand and thus enables optimum power transmission.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)