• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT020900 BT020900 Forward/reverse ratchet 1/4" 150.0 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 111 gTotal length L in mm: 150.0 mmSquare drive in inches: 1/4" Weight with packaging: 124.5 gTooth: 72 toothReturn angle: 5°
Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

72

Length

150.0 mm

Max. length

150 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

Weight

111 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703790 Brilliant Tools BT020900 BT020900 Forward/reverse ratchet 1/4" 150.0 mm

Description

Manufactured in accordance with DIN 3120very robustCranked versionpower savingversatile usesFor loosening or tightening screws and nutsForward/reverse operation switchable through leverPush-button releaseReturn angle: 5°The Brilliant TOOLS 1/4 inch ratchet BT020900 is suitable for professionals and hobbyists. Thanks to the push-button release, socket wrench inserts and extensions can be quickly and comfortably removed or plugged on. The push button release also prevents an unwanted loosening of a plug-in connection. By the sleek design, an access is possible through the reversible ratchet even in cramped environments. The 2-component handle supports the grip optimally and ensures highest ergonomy in the application. By the ratchet function with fine toothing of 72 teeth and a reverse swivel angle of 5°, metric screw cases can be done quickly even in the narrowest spaces. For longevity, the reversible ratchet is made from durable chrome/vanadium steel.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)