• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT020996 BT020996 Forward/reverse ratchet 1/4" (6.3 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 190 gTotal length L in mm: 150 - 200 mmFunction-Attribute 2: Switchable Square drive in inches: 1/4"
Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

72

Max. length

200 mm

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

190 g

Features

extendable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703804 Brilliant Tools BT020996 BT020996 Forward/reverse ratchet 1/4" (6.3 mm)

Description

Manufactured in accordance with DIN 3120 / ISO 1174very robustHigh power transmission with low application of forcepower savingversatile usesextendable up to 20 cmFor loosening or tightening screws and nutsForward/reverse operation switchable through leverPush-button releaseReturn angle: 5°The Brilliant TOOLS telescope switching ratchet BT020996 has a 1/4" (6.3 mm) square drive, which is manufactured according to DIN 3120 / ISO 1174. This is designed for the use of socket nuts and connecting parts with square sockets according to DIN 3120 / ISO 1174 and ball joint. The telescopic shaft can be locked in 3 positions by activating the ring lock, so that the length of the ratchet can be adjusted variably in the range 15 - 20 cm. By the ratchet function with fine toothing of 72 teeth and a reverse swivel angle of 5°, metric screw cases can be done quickly even in the narrowest spaces. The ratchet handle is moved to forward or reverse by a lever switch. Sockets and extensions can be quickly and comfortably loosened or plugged on by means of the push-button release. The push button release also prevents an unwanted loosening of a plug-in connection. The 2-component handle has a hanging hole. The surface is matt chrome-plated.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)