Made from durable micro-leather with super-soft, water-repellent feel at the same timeDrive: Hexagonal solid 6.3 mm (1/4"), square hollow 6.3 mm (1/4")Output: Outer double hexagon traction profile, outer hexagon traction profile, cross-head profile PH, Pozidriv profile PZ, hexagon socket profile, Slotted profile, Torx socket, Tamper-resistant Torx profileThe 58-piece tool nylon case from Brilliant TOOLS BT024058 is suitable for Ideal for work around the house or on car, bicycle & amp; motorcycle. An extensive basic equipment with ring spanner, hammer, side cutter and multigrip pliers are only some of the highlights of this set.Delivery scopeRing spanner 12 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 20 mm, 21 mm1/4" hex socket nuts 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm1/4" bit adapter1/4" ratchet handleLamp with 6+1 SMDMulti-grip pliers1/4" plug handleProtective gloves size LMicrofiber towel1/4" extension, 10 cmTelescopic magnetic holderBall peen hammer 30 cmVoltage tester 4x0.8 mmSide cutter 16 cm1/4" adapter1/4" Phillips bit PH1, PH2, PH31/4' Pozidriv bits: PZ1, PZ2, PZ31/4'' Slotted Bit 3 mm, 4 mm, 5 mm, 6 mm1/4" hex bit 3 mm, 4 mm, 5 mm, 6 mm1/4' Torx® bit: T10, T15, T20, T25, T27, T30, T401/4" Torx® bit with bore: TB10, TB15, TB20, TB25, TB27, TB30, TB401/4' quick-change magnetic bit holderOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.