• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT030903 Slotted screwdriver Blade width: 4 mm Blade length: 80 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 40 gWeight with packaging: 51 gBlade width slit in mm 4 mmBlade length in mm 80 mm
Product type

Slotted screwdriver

Blade width

4 mm

Blade thickness

0.8 mm

Size

4.0 mm

Blade length

80 mm

Length

80 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

40 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703858 Brilliant Tools BT030903 Slotted screwdriver Blade width: 4 mm Blade length: 80 mm

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workCross-hole for suspension or for combination with additional leverMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS screwdriver BT030903 is a flat-tip screwdriver with a blade size of 0.8 x 4.0 mm that was produced according to DIN. The ergonomic grip ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand.The Brilliant TOOLS slot screwdriver is the perfect problem-solver for sticking screws. The screwdriver has a blade length of 75 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)