• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031054 Slotted screwdriver Blade width: 10.0 mm Blade length: 175 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

455 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

10.0 mm

Blade thickness

1.6 mm

Size

10 mm

Blade length

175 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

180 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703899 Brilliant Tools BT031054 Slotted screwdriver Blade width: 10.0 mm Blade length: 175 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)