• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT101926 BT101926 Step drill bit 1 pc(s)

1/7
Product type
Step drill bit
Content
1 pc(s)
Material suitability
Metal
Drill hole diameter
4 - 12 mm
Weight
40 g
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 40 gDiameter in mm 4 - 12 mm
Product type

Step drill bit

Content

1 pc(s)

Material suitability

Metal

Weight

40 g

Drill hole diameter

4 - 12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699256 Brilliant Tools BT101926 BT101926 Step drill bit 1 pc(s)

Description

For drilling, drilling or deburring in a single operationWith triangle shank for a solid grip and high loadsMade from durable HSS steel with Hohem wear resistanceSuitable for sheet metal, non-iron metals, plastic plates and timber constructionFor materials up to 5 mmThe Brilliant TOOLS Step Drill BT101926 is designed for precision drilling holes with diameters in 4 - 5 - 6 - 7 - 8 - 9 - 10 - 11 and 12 mm. This allows you to drill or enlarge different holes in a drill bit at optimum speed and accuracy. The two-groove design allows for faster and more even drilling. With low pressure the step drill can drill through wood, plate, steel and other surfaces.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)