32-piece setmetricM3 - M12For preparing internal and external threads DIN 352 - DIN 223High quality titanium-coated cutting toolsIncluding front, center and trimIncluding thread gauge and screwdriverThe Brilliant TOOLS thread cutting tool set BT101950 is a 32-piece thread cutting set. With the titanium coated cutting tools internal and external threads can be made from M3 - M12. Includes 3 taps, pre, mid and re-cutter, per size.Delivery scope1x thread dies M3 - M121x die stock M3 - M121x screwdriver 6.0 mm x 11 cm1x thread gauge 0.5 - 1.75 mm7x threaded drill sets, 3-piece (1x pre-cutter, 1x center cutter, 1x re-cutter): M3 x 0.5 mm, M4 x 0.7 mm, M5 x 0.8 mm, M6 x 1.0 mm, M8 x 1.25 mm, M10 x 1.25 mm, M12 x 1.75 mm7x cutting steel: M3 x 0.5 mm, M4 x 0.7 mm, M5 x 0.8 mm, M6 x 1.0 mm, M8 x 1.25 mm, M10 x 1.25 mm, M12 x 1.75 mmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.