• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT115907 Claw hook with magnet and LED, shaped

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Claw hook with magnet and LED, shaped

Our service for you

Technical specifications

  • Weight 131 g
Weight

131 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745589 Brilliant Tools BT115907 Claw hook with magnet and LED, shaped

Description

For gripping or lifting small parts
Flexible shaft for difficult to access positions
With LED for lighting
Length: 62 cm
Diameter 15 mm
Carrying capacity of the magnet up to 300 g
The multi-functional Brilliant TOOLS claw pick-up TOOL with magnet and LED BT115907 is perfectly suited to a variety of applications. The 62 cm long, ductile claw pick-up tool can also be used to access locked or very narrow places. The magnet has a bearing capacity of 300 g. When the lost part is heavier, the claw pick-up tool with 4 spring claws is used. Very easy to use thanks to the ergonomic easy-push mechanism. In order to bring more light in darkness, the claw pick-up tool is equipped with an LED. By using three LR44 button cells, this can be activated on demand by pressing a button (included in delivery).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)