7-piece setTo pull out the remains of the broken glow plug, e.g. the glow pin or the sleeve with glow pinIncluding clamp chuck of 2.7 - 6.0 mm, slide hammer and interior pullerThe Brilliant TOOLS glow plug puller set BT561010 is excellently suitable for removing the remains of the broken off glow plug, e.g. the glow pin or the sleeve with glow pin. With the suitable clamping pliers (from 2.7 - 6.0 mm) the remaining part of the glow pin is held and pulled out with the impact extractor. Use the existing inner puller to pull the glow pin sleeve out if necessary.Delivery scopeOuter grip (inner Ø 7.7 mm) including Clamping tongs size 4 (6 mm)Outer grip (inner Ø 6.8 mm) including Clamping tongs size 3 (5 mm)Clamping tongs size 3 (5.0 mm)Clamping tongs size 2 (3.6 mm)Clamping tongs size 1 (2.7 mm)Slide hammer puller with T handleInner puller (collet)
This text is machine translated.
Description
7-piece setTo pull out the remains of the broken glow plug, e.g. the glow pin or the sleeve with glow pinIncluding clamp chuck of 2.7 - 6.0 mm, slide hammer and interior pullerThe Brilliant TOOLS glow plug puller set BT561010 is excellently suitable for removing the remains of the broken off glow plug, e.g. the glow pin or the sleeve with glow pin. With the suitable clamping pliers (from 2.7 - 6.0 mm) the remaining part of the glow pin is held and pulled out with the impact extractor. Use the existing inner puller to pull the glow pin sleeve out if necessary.Delivery scopeOuter grip (inner Ø 7.7 mm) including Clamping tongs size 4 (6 mm)Outer grip (inner Ø 6.8 mm) including Clamping tongs size 3 (5 mm)Clamping tongs size 3 (5.0 mm)Clamping tongs size 2 (3.6 mm)Clamping tongs size 1 (2.7 mm)Slide hammer puller with T handleInner puller (collet)