• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT581000 Brilliant Tools BT581000 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

1880 g

Content

1 pc(s)

Max. length

36 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743979 Brilliant Tools BT581000 Brilliant Tools BT581000 N/A

Description

18-piece setTo test compression on diesel enginesAllows professional testing and assessment of the engine statusContains test tools for many vehicle modelsPressure gauge: 0 - 70 bar/0 - 1,000 psiHose length 36 cmIntegrated pressure-relief valveThe Brilliant TOOLS compression tester set BT581000 allows you to easily measure the compression pressure of your diesel engine. The pressure gauge has a measuring range from 0 - 70 bar / 0 - 1,000 psi. In addition to the compression gauge, you get 8 different glow plug adapters as well as 5 adapters for injector thread. The compression tester is equipped with a pressure release valve. All adapters have a quick connector.Delivery scopeAdapter for glow plug thread:M10 x 1.0 x 83 mmM10 x 1.0 x 91 mmM10 x 1.0 x 10.2 cmM10 x 1.0 x 11.3 cmM10 x 1.0 x 11.9 cmM10 x 1.25 x 64 mmM10 x 1.25 x 13.5 cmM12 x 1.25 x 47 mmAdapter for nozzle thread:M22 x 1.5 x 11.8 cmM20 x 1.5 x 75 mmM22 x 1.5 x 73 mmM24 x 1.5 x 88 mmM24 x 2.0 x 63 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)