• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT581100 Brilliant Tools BT581100 N/A

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 19 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

1060 g

Content

1 pc(s)

Length

45 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743981 Brilliant Tools BT581100 Brilliant Tools BT581100 N/A

Description

8-piece setFor checking the compression of petrol enginesIncluding 4 different thread adapterIncludes 2 pressure pipes for quick measurements The Brilliant TOOLS compression tester set for BT581100 petrol engines allows you to easily measure the compression pressure of your petrol. The pressure gauge has a measuring range from 0 - 20 bar / 0 - 300 psi. In addition to the compression gauge, you also get 4 different spark plug adapters as well as 2 pressure tubes for rapid measurements.Delivery scopePressure gauge: 0 - 20 bar/0 - 300 psiHose length 45 cmSpark plug adapter:1 x M10 x 1.01 x M12 x 1.251 x M14 x 1.251 x M18 x 1.52 x pressure pipe with rubber for rapid measurements

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)