• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT581450 Brilliant Tools BT581450 N/A

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

1880 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743987 Brilliant Tools BT581450 Brilliant Tools BT581450 N/A

Description

12-piece setOil pressure system diagnostics on engines (passenger cars, trucks, tractors, buses)For testing oil pressure switches, motors, oil pumpsThe oil pressure tester has a rubber-protected pressure displayDisplay range 0 - 10 barVarious adaptersThe professional QUALITY Brilliant TOOLS oil pressure tester set BT581450 is made of 12 parts and is an indispensable tool for fast and accurate diagnosis of motors, oil pumps and oil pressure switches and is therefore suitable for hobby screwdrivers as well as for professional mechanics. The precise pressure gauge allows an exact measurement of the oil pressure in a range of 0 to 10 bar and the approx. 60 cm long, flexible hose with external thread makes the use of the tester easy and comfortable, because it allows the user to reach even places difficult to access. The handy oil-pressure tester is suitable both for truck and car engines thanks to the 11 adapters included in the delivery and is compatible with most of the common models, regardless of the type of fuel with which they are operated. Supplied in an impact-resistant plastic case, the oil meter can be stored safely and easily transported, saving space.Delivery scope - 1 x oil pressure manometer from 0 - 10 bar - 1 x flexible, approx. 60 cm long rubber hose with 1/8" - 27 external thread - 1 x adapter 1/4"-18 NPT x 1/8"-27 NPT - 2 x adapter 1/8"-27 NPT x 1/8"-27 NPT 90° - 1 x adapter 1/8"-28 BSPT x 1/8"-27 NPT - 1 x adapter 1/16"-27 NPT x 1/8"-18 NPT - 1 x adapter M8x1.0 x 1/8"-18 NPT - 1 x adapter M10x1.0 x 1/8"-18 NPT - 1 x adapter 1/4"-18 NPT x 1/8"-27 NPT - 1 x adapter 1/8"-27 NPT x 1/8"-27 NPT - 1 x adapter 1/8"-27 NPT x 1/8"-27 NPT - 1 x adapter 3/8"-18 NPT x 1/8"-27 NPT

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)