• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools Splint extractor 2 mm BT085901

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 56 gTotal length L in mm: 150.0 mmDiameter in mm 2 mmWeight with packaging: 56 gDiameter tip D in mm: 2 mm
Product type

Pin punch

Dim

(Ø x L) 2 mm x 150 mm

Length

150 mm

Weight

56 g

Content

1 pc(s)

Material

Steel

Material properties

tempered

(Ø)

2 mm

Shank Ø

2 mm

Tip diameter

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703967 Brilliant Tools Splint extractor 2 mm BT085901

Description

DIN standardOptimum handling thanks to rounded edgesWorn-out surface scores are the recommended break pointsHigh-quality finish with ground and polished steeldip paintedØ 2 mm, length 15 cm.The Brilliant TOOLS cotter driver BT085901 with a diameter of 2 mm and a total length of 15 cm is hardened and tempered for a long durability. The surface is treated and powder coated for better visibility and additional protection. The tool steel is made from one piece for strength and good durability.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.76*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)